
53414-1 | |
|---|---|
DigiKey Part Number | 53414-1-ND |
Manufacturer | |
Manufacturer Product Number | 53414-1 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53414-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Radiation Resistant, Serrated Termination |
Part Status Active | Color Natural, Blue Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin-Lead |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 0.703" (17.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-328996-1 | TE Connectivity AMP Connectors | 9 760 | A1091CT-ND | 13,76000 Kč | Parametric Equivalent |
| 2-34157-1 | TE Connectivity AMP Connectors | 167 | A135574CT-ND | 23,15000 Kč | Parametric Equivalent |
| 32441 | TE Connectivity AMP Connectors | 371 | 32441-ND | 28,78000 Kč | Parametric Equivalent |
| 328996 | TE Connectivity AMP Connectors | 5 046 | A1091-ND | 14,60000 Kč | Parametric Equivalent |
| 8-328996-1 | TE Connectivity AMP Connectors | 846 | 8-328996-1-ND | 22,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 22,19000 Kč | 221,90 Kč |
| 25 | 20,78880 Kč | 519,72 Kč |
| 50 | 19,79600 Kč | 989,80 Kč |
| 100 | 18,85130 Kč | 1 885,13 Kč |
| 250 | 17,66960 Kč | 4 417,40 Kč |
| 500 | 16,82580 Kč | 8 412,90 Kč |
| 1 000 | 16,02245 Kč | 16 022,45 Kč |
| 3 000 | 14,82757 Kč | 44 482,71 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |




