Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-328996-1

DigiKey Part Number
8-328996-1-ND
Manufacturer
Manufacturer Product Number
8-328996-1
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-328996-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.703" (17.86mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 846
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,11000 Kč22,11 Kč
1018,77000 Kč187,70 Kč
2517,59360 Kč439,84 Kč
5016,75120 Kč837,56 Kč
10015,95030 Kč1 595,03 Kč
30014,75873 Kč4 427,62 Kč
50014,23554 Kč7 117,77 Kč
1 00013,55608 Kč13 556,08 Kč
2 50012,70734 Kč31 768,35 Kč
Manufacturers Standard Package
Unit Price without VAT:22,11000 Kč
Unit Price with VAT:26,75310 Kč