Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190730066 | |
|---|---|
DigiKey Part Number | 900-0190730066TR-ND - Tape & Reel (TR) 900-0190730066CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730066 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.270" (6.86mm) | |
Length - Overall | 0.770" (19.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,38320 Kč | 159,58 Kč |
| 50 | 6,07260 Kč | 303,63 Kč |
| 100 | 5,78280 Kč | 578,28 Kč |
| 250 | 5,42000 Kč | 1 355,00 Kč |
| 500 | 5,16130 Kč | 2 580,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,49449 Kč | 6 741,73 Kč |
| 3 000 | 4,27988 Kč | 12 839,64 Kč |
| 4 500 | 4,15912 Kč | 18 716,04 Kč |
| 7 500 | 4,01189 Kč | 30 089,18 Kč |
| 10 500 | 3,91778 Kč | 41 136,69 Kč |
| 15 000 | 3,82049 Kč | 57 307,35 Kč |
| 37 500 | 3,58148 Kč | 134 305,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |













