12-4S-NB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 25,86290 Kč
Datasheet
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-4S-NB

DigiKey Part Number
12-4S-NB-ND
Manufacturer
Manufacturer Product Number
12-4S-NB
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Features
Butted Seam
Stud/Tab Size
4 Stud
Color
Blue
Thickness
0.030" (0.76mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.810" (20.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN14-4R-CPanduit Corp0298-15464-ND25,86290 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,29751 Kč5 297,51 Kč
Manufacturers Standard Package
Unit Price without VAT:5,29751 Kč
Unit Price with VAT:6,40999 Kč