2-324159-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 760
Unit Price: 13,76000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 167
Unit Price: 23,15000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 15,02000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 371
Unit Price: 28,78000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 046
Unit Price: 14,60000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,46314 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 866
Unit Price: 26,07000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 846
Unit Price: 22,11000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 19,60000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 960
Unit Price: 8,76000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,93000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 715
Unit Price: 5,63000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 10,82964 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1 932,17800 Kč
Datasheet
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-324159-2

DigiKey Part Number
A27249TR-ND - Tape & Reel (TR)
A27249CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-324159-2
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-324159-2 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.150" (2.67mm ~ 3.81mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.703" (17.86mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-328996-1TE Connectivity AMP Connectors9 760A1091CT-ND13,76000 KčParametric Equivalent
2-34157-1TE Connectivity AMP Connectors167A135574CT-ND23,15000 KčParametric Equivalent
324159TE Connectivity AMP Connectors0A27249-ND15,02000 KčParametric Equivalent
32441TE Connectivity AMP Connectors37132441-ND28,78000 KčParametric Equivalent
328996TE Connectivity AMP Connectors5 046A1091-ND14,60000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1017,56000 Kč175,60 Kč
2516,45920 Kč411,48 Kč
5015,66660 Kč783,33 Kč
10014,92000 Kč1 492,00 Kč
25013,98404 Kč3 496,01 Kč
50013,31582 Kč6 657,91 Kč
1 00012,68014 Kč12 680,14 Kč
2 50011,93652 Kč29 841,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,65881 Kč58 294,05 Kč
10 00011,10272 Kč111 027,20 Kč
15 00010,78995 Kč161 849,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč