Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MV14-4R/SX-BOTTLE | |
|---|---|
DigiKey Part Number | MV14-4R/SX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MV14-4R/SX-BOTTLE |
Description | CONN RING CIRC 14-16AWG #4 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Vinyl |
Length - Overall 0.800" (20.32mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12-4S-NB | 3M | 0 | 12-4S-NB-ND | 5,29751 Kč | Parametric Equivalent |
| 12-4S-P | 3M | 715 | 19-12-4S-P-ND | 5,63000 Kč | Parametric Equivalent |
| MNG14-4R/SX-BOTTLE | 3M | 0 | MNG14-4R/SX-BOTTLE-ND | 2 808,65200 Kč | Parametric Equivalent |
| MV14-4R/SK | 3M | 0 | MV14-4R/SK-ND | 10,82964 Kč | Parametric Equivalent |
| MVU14-4R/SK | 3M | 961 | 920010-38-ND | 15,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 932,17800 Kč | 9 660,89 Kč |
| Unit Price without VAT: | 1 932,17800 Kč |
|---|---|
| Unit Price with VAT: | 2 337,93538 Kč |













