Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.835" (21.21mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190570052 | Molex | 816 | WM19719-ND | 11,07000 Kč | Parametric Equivalent |
| 0190730066 | Molex | 0 | 900-0190730066CT-ND | 7,93000 Kč | Parametric Equivalent |
| 0190730065 | Molex | 1 960 | 23-0190730065-ND | 8,76000 Kč | Parametric Equivalent |
| 12-4S-NB | 3M | 0 | 12-4S-NB-ND | 5,29751 Kč | Parametric Equivalent |
| 12-4S-P | 3M | 715 | 19-12-4S-P-ND | 5,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,38825 Kč | 25 553,00 Kč |
| Unit Price without VAT: | 6,38825 Kč |
|---|---|
| Unit Price with VAT: | 7,72978 Kč |










