Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190570052

DigiKey Part Number
WM19719-ND
Manufacturer
Manufacturer Product Number
0190570052
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.931" (23.65mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12-4S-P3M71519-12-4S-P-ND5,63000 KčParametric Equivalent
323676TE Connectivity AMP Connectors447A27502-ND27,53000 KčParametric Equivalent
MVU14-4R/SK3M961920010-38-ND15,64000 KčParametric Equivalent
In-Stock: 816
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,07000 Kč11,07 Kč
109,47900 Kč94,79 Kč
258,88960 Kč222,24 Kč
508,46140 Kč423,07 Kč
1008,05610 Kč805,61 Kč
2507,55152 Kč1 887,88 Kč
5007,19040 Kč3 595,20 Kč
1 0006,84671 Kč6 846,71 Kč
3 0006,33592 Kč19 007,76 Kč
Manufacturers Standard Package
Unit Price without VAT:11,07000 Kč
Unit Price with VAT:13,39470 Kč