Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN14-4R-M

DigiKey Part Number
298-20194-ND
Manufacturer
Manufacturer Product Number
PN14-4R-M
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.080" ~ 0.162" (2.03mm ~ 4.11mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.780" (19.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNF14-4R-3KPanduit Corp2 555298-PNF14-4R-3KCT-ND15,02000 KčParametric Equivalent
PV14-4RB-3KPanduit Corp2 585298-PV14-4RB-3KCT-ND11,05000 KčParametric Equivalent
0190730065Molex1 96023-0190730065-ND8,76000 KčParametric Equivalent
12-4S-P3M71519-12-4S-P-ND5,63000 KčParametric Equivalent
2-328996-1TE Connectivity AMP Connectors9 760A1091CT-ND13,76000 KčParametric Equivalent
In-Stock: 1 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,60000 Kč14,60 Kč
1013,66000 Kč136,60 Kč
2513,26400 Kč331,60 Kč
5012,98040 Kč649,02 Kč
10012,70310 Kč1 270,31 Kč
25012,34312 Kč3 085,78 Kč
50012,07700 Kč6 038,50 Kč
1 00011,81631 Kč11 816,31 Kč
3 00011,41449 Kč34 243,47 Kč
Manufacturers Standard Package
Unit Price without VAT:14,60000 Kč
Unit Price with VAT:17,66600 Kč