



2159220401 | |
|---|---|
DigiKey Part Number | 900-2159220401-ND |
Manufacturer | |
Manufacturer Product Number | 2159220401 |
Description | CONN PLUG HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220401 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,59400 Kč | 139,85 Kč |
| 50 | 5,32920 Kč | 266,46 Kč |
| 100 | 5,07310 Kč | 507,31 Kč |
| 250 | 4,75564 Kč | 1 188,91 Kč |
| 500 | 4,52842 Kč | 2 264,21 Kč |
| 1 000 | 4,31194 Kč | 4 311,94 Kč |
| 2 500 | 4,04170 Kč | 10 104,25 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











