Pin Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159530041

DigiKey Part Number
900-2159530041-ND
Manufacturer
Manufacturer Product Number
2159530041
Description
MICRO-FIT WTW PLUG TML 16AWG TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
59.0µin (1.50µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 656
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,52200 Kč55,22 Kč
255,18240 Kč129,56 Kč
504,93460 Kč246,73 Kč
1004,69730 Kč469,73 Kč
2504,40204 Kč1 100,51 Kč
5004,19162 Kč2 095,81 Kč
1 0003,99130 Kč3 991,30 Kč
2 5003,74117 Kč9 352,92 Kč
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč