
2159220600 | |
|---|---|
DigiKey Part Number | 900-2159220600-ND |
Manufacturer | |
Manufacturer Product Number | 2159220600 |
Description | CONN PLUG HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220600 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,81960 Kč | 195,49 Kč |
| 50 | 7,44580 Kč | 372,29 Kč |
| 100 | 7,09100 Kč | 709,10 Kč |
| 250 | 6,64628 Kč | 1 661,57 Kč |
| 500 | 6,32880 Kč | 3 164,40 Kč |
| 1 000 | 6,02643 Kč | 6 026,43 Kč |
| 2 500 | 5,64880 Kč | 14 122,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |









