
2159220200 | |
|---|---|
DigiKey Part Number | 900-2159220200-ND |
Manufacturer | |
Manufacturer Product Number | 2159220200 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2159220200 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 25 | 5,41760 Kč | 135,44 Kč |
| 50 | 5,16140 Kč | 258,07 Kč |
| 100 | 4,91350 Kč | 491,35 Kč |
| 250 | 4,60528 Kč | 1 151,32 Kč |
| 500 | 4,38480 Kč | 2 192,40 Kč |
| 1 000 | 4,17545 Kč | 4 175,45 Kč |
| 2 500 | 3,91378 Kč | 9 784,45 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










