8 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159220800

DigiKey Part Number
900-2159220800-ND
Manufacturer
Manufacturer Product Number
2159220800
Description
CONN PLUG HSG 8POS 3.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2159220800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 088
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
109,95300 Kč99,53 Kč
259,32320 Kč233,08 Kč
508,87800 Kč443,90 Kč
1008,45380 Kč845,38 Kč
2507,92380 Kč1 980,95 Kč
5007,54500 Kč3 772,50 Kč
1 0007,18468 Kč7 184,68 Kč
2 5006,73473 Kč16 836,83 Kč
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč