



2157591005 | |
|---|---|
DigiKey Part Number | 900-2157591005-ND |
Manufacturer | |
Manufacturer Product Number | 2157591005 |
Description | CONN RCPT HSG 5POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157591005 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450510 | Molex | 5 244 | 0436450510-ND | 10,50000 Kč | Parametric Equivalent |
| DMT-1A-05 | Adam Tech | 4 923 | 2057-DMT-1A-05-ND | 9,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,65000 Kč | 266,25 Kč |
| 50 | 10,13780 Kč | 506,89 Kč |
| 100 | 9,65280 Kč | 965,28 Kč |
| 250 | 9,04676 Kč | 2 261,69 Kč |
| 500 | 8,61422 Kč | 4 307,11 Kč |
| 1 000 | 8,20287 Kč | 8 202,87 Kč |
| 2 500 | 7,68922 Kč | 19 223,05 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |











