
DMT-1A-05 | |
|---|---|
DigiKey Part Number | 2057-DMT-1A-05-ND |
Manufacturer | |
Manufacturer Product Number | DMT-1A-05 |
Description | CONN RCPT HSG 5POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,81960 Kč | 195,49 Kč |
| 50 | 7,44160 Kč | 372,08 Kč |
| 100 | 7,08470 Kč | 708,47 Kč |
| 250 | 6,64040 Kč | 1 660,10 Kč |
| 500 | 6,32334 Kč | 3 161,67 Kč |
| 1 000 | 6,02118 Kč | 6 021,18 Kč |
| 3 000 | 5,57182 Kč | 16 715,46 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

