
2237940501 | |
|---|---|
DigiKey Part Number | 900-2237940501-ND |
Manufacturer | |
Manufacturer Product Number | 2237940501 |
Description | MICRO-FIT PLUS PLUG HSG SR FH BL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2237940501 Models |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 100 | 7,69580 Kč | 769,58 Kč |
| 500 | 6,86802 Kč | 3 434,01 Kč |
| 1 000 | 6,53983 Kč | 6 539,83 Kč |
| 5 000 | 5,83761 Kč | 29 188,05 Kč |
| 10 000 | 5,55910 Kč | 55 591,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


