
M12A-08BFFA-SL8001 | |
|---|---|
DigiKey Part Number | 1754-M12A-08BFFA-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08BFFA-SL8001 |
Description | CONN PLUG FMALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 | Voltage Rating 30V |
Shell Size - Insert M12-8 | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 10 | 159,10200 Kč | 1 591,02 Kč |
| 30 | 147,23100 Kč | 4 416,93 Kč |
| 50 | 142,01780 Kč | 7 100,89 Kč |
| 100 | 135,23760 Kč | 13 523,76 Kč |
| 250 | 126,77332 Kč | 31 693,33 Kč |
| 500 | 120,72716 Kč | 60 363,58 Kč |
| 1 000 | 114,97077 Kč | 114 970,77 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |











