



M12A-08PMMS-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M12A-08PMMS-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08PMMS-SF8001 |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 130,23000 Kč | 1 302,30 Kč |
| 30 | 120,50067 Kč | 3 615,02 Kč |
| 50 | 116,23240 Kč | 5 811,62 Kč |
| 100 | 110,68470 Kč | 11 068,47 Kč |
| 250 | 103,75616 Kč | 25 939,04 Kč |
| 500 | 98,80734 Kč | 49 403,67 Kč |
| 1 000 | 94,09540 Kč | 94 095,40 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |











