
MS3102A10SL-4P | |
|---|---|
DigiKey Part Number | 339-MS3102A10SL-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A10SL-4P |
Description | CONN RCPT MALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Shielding |
Grade Military | Cable Opening 0.625" (15.88mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10SL-4 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,50000 Kč | 158,50 Kč |
| 10 | 134,66400 Kč | 1 346,64 Kč |
| 25 | 126,23400 Kč | 3 155,85 Kč |
| 50 | 120,20280 Kč | 6 010,14 Kč |
| 100 | 114,46540 Kč | 11 446,54 Kč |
| 250 | 107,30072 Kč | 26 825,18 Kč |
| 500 | 102,18236 Kč | 51 091,18 Kč |
| 1 000 | 97,30947 Kč | 97 309,47 Kč |
| Unit Price without VAT: | 158,50000 Kč |
|---|---|
| Unit Price with VAT: | 191,78500 Kč |










