


MS3102A18-10P | |
|---|---|
DigiKey Part Number | 339-MS3102A18-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A18-10P |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Shielding |
Grade Military | Cable Opening 1.000" (25.40mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-10 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,33000 Kč | 393,33 Kč |
| 10 | 334,25100 Kč | 3 342,51 Kč |
| 25 | 313,32480 Kč | 7 833,12 Kč |
| 50 | 298,36720 Kč | 14 918,36 Kč |
| 100 | 284,13320 Kč | 28 413,32 Kč |
| 250 | 266,35812 Kč | 66 589,53 Kč |
| 500 | 253,66086 Kč | 126 830,43 Kč |
| Unit Price without VAT: | 393,33000 Kč |
|---|---|
| Unit Price with VAT: | 475,92930 Kč |











