
97-3057-1010 | |
|---|---|
DigiKey Part Number | 339-97-3057-1010-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1010 |
Description | CONN CABLE CLAMP SZ18 OLIVE 1-20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1-20 18 |
Datasheet | Datasheet |
EDA/CAD Models | 97-3057-1010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.625" (15.88mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 18 | |
Thread Size | 1-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 10 | 127,14300 Kč | 1 271,43 Kč |
| 25 | 119,16800 Kč | 2 979,20 Kč |
| 50 | 113,47320 Kč | 5 673,66 Kč |
| 100 | 108,05780 Kč | 10 805,78 Kč |
| 250 | 101,29268 Kč | 25 323,17 Kč |
| 500 | 96,46104 Kč | 48 230,52 Kč |
| 1 000 | 91,86100 Kč | 91 861,00 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |
























