
97-3106A-18-12S | |
|---|---|
DigiKey Part Number | 97-3106A-18-12S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-18-12S |
Description | CONN PLUG FMALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-12 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,71000 Kč | 839,71 Kč |
| 10 | 713,63800 Kč | 7 136,38 Kč |
| 25 | 668,96280 Kč | 16 724,07 Kč |
| 50 | 637,05000 Kč | 31 852,50 Kč |
| 100 | 606,67000 Kč | 60 667,00 Kč |
| 250 | 568,73840 Kč | 142 184,60 Kč |
| Unit Price without VAT: | 839,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,04910 Kč |















