
97-3057-1010-1 | |
|---|---|
DigiKey Part Number | 339-97-3057-1010-1-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1010-1 |
Description | CONN CABLE CLAMP SZ18 OLIVE 1-20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1-20 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.625" (15.88mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 18 | |
Thread Size | 1-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | 6 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Unjacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,90000 Kč | 199,90 Kč |
| 10 | 169,79000 Kč | 1 697,90 Kč |
| 25 | 159,14800 Kč | 3 978,70 Kč |
| 50 | 151,54680 Kč | 7 577,34 Kč |
| 100 | 144,31090 Kč | 14 431,09 Kč |
| 250 | 135,28004 Kč | 33 820,01 Kč |
| 500 | 128,82818 Kč | 64 414,09 Kč |
| 1 000 | 122,68585 Kč | 122 685,85 Kč |
| Unit Price without VAT: | 199,90000 Kč |
|---|---|
| Unit Price with VAT: | 241,87900 Kč |






















