
97-79-513-10 | |
|---|---|
DigiKey Part Number | 97-79-513-10-ND |
Manufacturer | |
Manufacturer Product Number | 97-79-513-10 |
Description | CONN BUSHING 18 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | MS3057A Cable Clamp | |
Shell Size - Insert | 18 | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,60700 Kč | 296,07 Kč |
| 25 | 27,75080 Kč | 693,77 Kč |
| 50 | 26,41960 Kč | 1 320,98 Kč |
| 100 | 25,15980 Kč | 2 515,98 Kč |
| 250 | 23,58244 Kč | 5 895,61 Kč |
| 500 | 22,45610 Kč | 11 228,05 Kč |
| 1 000 | 21,38436 Kč | 21 384,36 Kč |
| 2 500 | 20,04587 Kč | 50 114,68 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |





















