
MS3101A18-1P | |
|---|---|
DigiKey Part Number | 339-MS3101A18-1P-ND |
Manufacturer | |
Manufacturer Product Number | MS3101A18-1P |
Description | CONN RCPT MALE 10P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 10 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-1 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,57000 Kč | 813,57 Kč |
| 10 | 691,40200 Kč | 6 914,02 Kč |
| 25 | 648,13040 Kč | 16 203,26 Kč |
| 50 | 617,21440 Kč | 30 860,72 Kč |
| 100 | 587,78100 Kč | 58 778,10 Kč |
| 250 | 551,02732 Kč | 137 756,83 Kč |
| Unit Price without VAT: | 813,57000 Kč |
|---|---|
| Unit Price with VAT: | 984,41970 Kč |





