
97-3057-1010-1(621) | |
|---|---|
DigiKey Part Number | 339-97-3057-1010-1(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1010-1(621) |
Description | CONN CABLE CLAMP SZ18 BLACK 1-20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1-20 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.625" (15.88mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 18 | |
Thread Size | 1-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Zinc Alloy | |
Shielding | - | |
Color | Black | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | 6 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Unjacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,75000 Kč | 238,75 Kč |
| 10 | 202,79900 Kč | 2 027,99 Kč |
| 25 | 190,09080 Kč | 4 752,27 Kč |
| 50 | 181,01960 Kč | 9 050,98 Kč |
| 100 | 172,37680 Kč | 17 237,68 Kč |
| 250 | 161,59136 Kč | 40 397,84 Kč |
| 500 | 153,88552 Kč | 76 942,76 Kč |
| 1 000 | 146,54903 Kč | 146 549,03 Kč |
| Unit Price without VAT: | 238,75000 Kč |
|---|---|
| Unit Price with VAT: | 288,88750 Kč |


















