
97-3106A-18-12P(946) | |
|---|---|
DigiKey Part Number | 97-3106A-18-12P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-18-12P(946) |
Description | CONN PLUG MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Alloy |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-12 | Backshell Material, Plating Aluminum Alloy, Black Zinc Alloy |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,96000 Kč | 865,96 Kč |
| 10 | 736,06400 Kč | 7 360,64 Kč |
| 25 | 689,99440 Kč | 17 249,86 Kč |
| 50 | 657,07780 Kč | 32 853,89 Kč |
| 100 | 625,74670 Kč | 62 574,67 Kč |
| 250 | 586,62280 Kč | 146 655,70 Kč |
| Unit Price without VAT: | 865,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 047,81160 Kč |






