
MS3106A18-10S | |
|---|---|
DigiKey Part Number | 339-MS3106A18-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A18-10S |
Description | CONN PLUG FMALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-10 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,69000 Kč | 845,69 Kč |
| 10 | 718,70100 Kč | 7 187,01 Kč |
| 25 | 673,70760 Kč | 16 842,69 Kč |
| 50 | 641,57780 Kč | 32 078,89 Kč |
| 100 | 610,98060 Kč | 61 098,06 Kč |
| 250 | 572,77964 Kč | 143 194,91 Kč |
| Unit Price without VAT: | 845,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 023,28490 Kč |









