
MS3106A10SL-4P | |
|---|---|
DigiKey Part Number | 339-MS3106A10SL-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A10SL-4P |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 2 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10SL-4 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,52000 Kč | 412,52 Kč |
| 10 | 350,51800 Kč | 3 505,18 Kč |
| 25 | 328,56600 Kč | 8 214,15 Kč |
| 50 | 312,88260 Kč | 15 644,13 Kč |
| 100 | 297,95420 Kč | 29 795,42 Kč |
| 250 | 279,31688 Kč | 69 829,22 Kč |
| 500 | 266,00064 Kč | 133 000,32 Kč |
| Unit Price without VAT: | 412,52000 Kč |
|---|---|
| Unit Price with VAT: | 499,14920 Kč |







