
97-3057-1004 | |
|---|---|
DigiKey Part Number | 339-97-3057-1004-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1004 |
Description | CONN CAB CLAMP SZ10SL 12S 5/8-24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 5/8-24 10SL, 12S |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Industrial Operations | Material Zinc Die Cast |
Series | Plating Chromate |
Packaging Bulk | Color Olive |
Part Status Active | Features Clamp Screws |
Type Cable Clamp | Includes 5 pcs - 3 pc Cable Clamp, 2 Screws |
Cable Opening 0.312" (7.92mm) | For Use With/Related Products Jacketed Cable or Wires Protected by Tubing |
Shell Size - Insert 10SL, 12S | Base Product Number |
Thread Size 5/8-24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,63000 Kč | 161,63 Kč |
| 10 | 137,31300 Kč | 1 373,13 Kč |
| 25 | 128,70360 Kč | 3 217,59 Kč |
| 50 | 122,55940 Kč | 6 127,97 Kč |
| 100 | 116,70950 Kč | 11 670,95 Kč |
| 250 | 109,40460 Kč | 27 351,15 Kč |
| 500 | 104,18532 Kč | 52 092,66 Kč |
| 1 000 | 99,21754 Kč | 99 217,54 Kč |
| Unit Price without VAT: | 161,63000 Kč |
|---|---|
| Unit Price with VAT: | 195,57230 Kč |























