
MS3106A10SL-3P | |
|---|---|
DigiKey Part Number | 339-MS3106A10SL-3P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A10SL-3P |
Description | CONN PLUG MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10SL-3 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,54000 Kč | 427,54 Kč |
| 10 | 363,40700 Kč | 3 634,07 Kč |
| 25 | 340,64520 Kč | 8 516,13 Kč |
| 50 | 324,38640 Kč | 16 219,32 Kč |
| 100 | 308,91170 Kč | 30 891,17 Kč |
| 250 | 289,58948 Kč | 72 397,37 Kč |
| 500 | 275,78520 Kč | 137 892,60 Kč |
| Unit Price without VAT: | 427,54000 Kč |
|---|---|
| Unit Price with VAT: | 517,32340 Kč |







