
97-79-513-3 | |
|---|---|
DigiKey Part Number | 97-79-513-3-ND |
Manufacturer | |
Manufacturer Product Number | 97-79-513-3 |
Description | CONN BUSHING 10SL 12S BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 10SL, 12S Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | MS3057A Cable Clamp | |
Shell Size - Insert | 10SL, 12S | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,74600 Kč | 287,46 Kč |
| 25 | 26,94480 Kč | 673,62 Kč |
| 50 | 25,65540 Kč | 1 282,77 Kč |
| 100 | 24,42700 Kč | 2 442,70 Kč |
| 250 | 22,89704 Kč | 5 724,26 Kč |
| 500 | 21,80348 Kč | 10 901,74 Kč |
| 1 000 | 20,76261 Kč | 20 762,61 Kč |
| 2 500 | 19,46322 Kč | 48 658,05 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |



















