
MS3108A10SL-3S | |
|---|---|
DigiKey Part Number | 339-MS3108A10SL-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3108A10SL-3S |
Description | CONN PLUG FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10SL-3 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 089,49000 Kč | 1 089,49 Kč |
| 10 | 925,96300 Kč | 9 259,63 Kč |
| 25 | 868,02240 Kč | 21 700,56 Kč |
| 50 | 826,62020 Kč | 41 331,01 Kč |
| 100 | 787,21170 Kč | 78 721,17 Kč |
| 250 | 737,99604 Kč | 184 499,01 Kč |
| Unit Price without VAT: | 1 089,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 318,28290 Kč |






