
MS3108A12S-3S | |
|---|---|
DigiKey Part Number | 339-MS3108A12S-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3108A12S-3S |
Description | CONN PLUG FMALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut |
Number of Positions 2 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12S-3 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,70000 Kč | 928,70 Kč |
| 10 | 789,25600 Kč | 7 892,56 Kč |
| 25 | 739,86120 Kč | 18 496,53 Kč |
| 50 | 704,57380 Kč | 35 228,69 Kč |
| 100 | 670,97980 Kč | 67 097,98 Kč |
| 250 | 629,02524 Kč | 157 256,31 Kč |
| Unit Price without VAT: | 928,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 123,72700 Kč |





