
MS3100A10SL-4P | |
|---|---|
DigiKey Part Number | 339-MS3100A10SL-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A10SL-4P |
Description | CONN RCPT MALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Features Backshell |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10SL-4 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,68000 Kč | 523,68 Kč |
| 10 | 445,07700 Kč | 4 450,77 Kč |
| 25 | 417,21000 Kč | 10 430,25 Kč |
| 50 | 397,30140 Kč | 19 865,07 Kč |
| 100 | 378,35010 Kč | 37 835,01 Kč |
| 250 | 354,68864 Kč | 88 672,16 Kč |
| 500 | 337,78236 Kč | 168 891,18 Kč |
| Unit Price without VAT: | 523,68000 Kč |
|---|---|
| Unit Price with VAT: | 633,65280 Kč |





