
97-3057-1004(621) | |
|---|---|
DigiKey Part Number | 339-97-3057-1004(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1004(621) |
Description | CONN CAB CLAMP SZ10SL 12S 5/8-24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 5/8-24 10SL, 12S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.312" (7.92mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10SL, 12S | |
Thread Size | 5/8-24 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Zinc Alloy | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 184,78200 Kč | 1 847,82 Kč |
| 25 | 173,21680 Kč | 4 330,42 Kč |
| 50 | 164,94340 Kč | 8 247,17 Kč |
| 100 | 157,06920 Kč | 15 706,92 Kč |
| 250 | 147,23964 Kč | 36 809,91 Kč |
| 500 | 140,21792 Kč | 70 108,96 Kč |
| 1 000 | 133,53321 Kč | 133 533,21 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |












