
97-3057-1004-1(621) | |
|---|---|
DigiKey Part Number | 339-97-3057-1004-1(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1004-1(621) |
Description | CONN CAB CLAMP SZ10SL 12S 5/8-24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 5/8-24 10SL, 12S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.312" (7.92mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10SL, 12S | |
Thread Size | 5/8-24 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Zinc Alloy | |
Shielding | - | |
Color | Black | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | 6 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Unjacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 10 | 219,95400 Kč | 2 199,54 Kč |
| 25 | 206,16680 Kč | 5 154,17 Kč |
| 50 | 196,32300 Kč | 9 816,15 Kč |
| 100 | 186,95360 Kč | 18 695,36 Kč |
| 250 | 175,25688 Kč | 43 814,22 Kč |
| 500 | 166,89966 Kč | 83 449,83 Kč |
| 1 000 | 158,94373 Kč | 158 943,73 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |












