
MS3102A10SL-3S | |
|---|---|
DigiKey Part Number | 339-MS3102A10SL-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A10SL-3S |
Description | CONN RCPT FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Shielding |
Grade Military | Cable Opening 0.625" (15.88mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10SL-3 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,96000 Kč | 471,96 Kč |
| 10 | 401,17600 Kč | 4 011,76 Kč |
| 25 | 376,04120 Kč | 9 401,03 Kč |
| 50 | 358,10140 Kč | 17 905,07 Kč |
| 100 | 341,01870 Kč | 34 101,87 Kč |
| 250 | 319,68896 Kč | 79 922,24 Kč |
| 500 | 304,44858 Kč | 152 224,29 Kč |
| Unit Price without VAT: | 471,96000 Kč |
|---|---|
| Unit Price with VAT: | 571,07160 Kč |



