
MS3102A16-11S | |
|---|---|
DigiKey Part Number | 339-MS3102A16-11S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A16-11S |
Description | CONN RCPT FMALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Shielding |
Grade Military | Cable Opening 0.875" (22.22mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-11 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,51000 Kč | 436,51 Kč |
| 10 | 370,97800 Kč | 3 709,78 Kč |
| 25 | 347,75280 Kč | 8 693,82 Kč |
| 50 | 331,15620 Kč | 16 557,81 Kč |
| 100 | 315,35600 Kč | 31 535,60 Kč |
| 250 | 295,63256 Kč | 73 908,14 Kč |
| 500 | 281,53840 Kč | 140 769,20 Kč |
| Unit Price without VAT: | 436,51000 Kč |
|---|---|
| Unit Price with VAT: | 528,17710 Kč |







