
N/MS3102A18-10P | |
|---|---|
DigiKey Part Number | N/MS3102A18-10P-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3102A18-10P |
Description | CONN RCPT MALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Current Rating (Amps) 23A |
Shell Size - Insert 18-10 | Voltage Rating 500VAC |
Mounting Type Panel Mount | Cable Opening 1.156" (29.36mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,38000 Kč | 906,38 Kč |
| 10 | 770,31900 Kč | 7 703,19 Kč |
| 25 | 722,10080 Kč | 18 052,52 Kč |
| 50 | 687,65580 Kč | 34 382,79 Kč |
| 100 | 654,86690 Kč | 65 486,69 Kč |
| 250 | 613,92168 Kč | 153 480,42 Kč |
| Unit Price without VAT: | 906,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,71980 Kč |





