
N/MS3108B18-10S | |
|---|---|
DigiKey Part Number | N/MS3108B18-10S-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3108B18-10S |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Current Rating (Amps) 23A |
Shell Size - Insert 18-10 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 430,90000 Kč | 1 430,90 Kč |
| 10 | 1 216,18800 Kč | 12 161,88 Kč |
| 25 | 1 140,08680 Kč | 28 502,17 Kč |
| 50 | 1 085,72480 Kč | 54 286,24 Kč |
| 100 | 1 033,96150 Kč | 103 396,15 Kč |
| Unit Price without VAT: | 1 430,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 731,38900 Kč |




