
N/MS3057-10A | |
|---|---|
DigiKey Part Number | 670-3092-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3057-10A |
Description | CONN CABLE CLAMP SZ18 BLK 1-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1-20 UNEF-2B 18 |
Datasheet | Datasheet |
Category | Thread Size 1-20 UNEF-2B |
Manufacturer JAE Electronics | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Zinc |
Part Status Active | Color Black |
Type Cable Clamp | Features Bushing, Clamp Screws, Washers |
Cable Opening 0.626" (15.90mm) | Includes 8 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 2 Washers |
Diameter - Outside 1.189" (30.20mm) | For Use With/Related Products N/MS Series Connectors |
Shell Size - Insert 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,88000 Kč | 313,88 Kč |
| 10 | 266,67900 Kč | 2 666,79 Kč |
| 25 | 249,96560 Kč | 6 249,14 Kč |
| 50 | 238,03640 Kč | 11 901,82 Kč |
| 100 | 226,67630 Kč | 22 667,63 Kč |
| 250 | 212,49504 Kč | 53 123,76 Kč |
| 500 | 202,36342 Kč | 101 181,71 Kč |
| 1 000 | 192,71817 Kč | 192 718,17 Kč |
| Unit Price without VAT: | 313,88000 Kč |
|---|---|
| Unit Price with VAT: | 379,79480 Kč |












