
ST-JL05-16P-C1-100 | |
|---|---|
DigiKey Part Number | 670-2057-ND |
Manufacturer | |
Manufacturer Product Number | ST-JL05-16P-C1-100 |
Description | CONTACT PIN 14-16AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-16 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-16 AWG |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 1.25 ~ 2.0mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Pin | Features Insulation Support |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 15,68300 Kč | 156,83 Kč |
| 25 | 14,70720 Kč | 367,68 Kč |
| 50 | 14,00240 Kč | 700,12 Kč |
| 100 | 13,33290 Kč | 1 333,29 Kč |
| 250 | 12,49660 Kč | 3 124,15 Kč |
| 500 | 11,89974 Kč | 5 949,87 Kč |
| 1 000 | 11,33142 Kč | 11 331,42 Kč |
| 2 500 | 10,62196 Kč | 26 554,90 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |










