
JL05-6A20-29P-R | |
|---|---|
DigiKey Part Number | 670-2032-ND |
Manufacturer | |
Manufacturer Product Number | JL05-6A20-29P-R |
Description | CONN PLUG MALE 17POS SILV SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 (16 + PE) Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut, Ground Lug |
Number of Positions 17 (16 + PE) | Current Rating (Amps) 13A |
Shell Size - Insert 20-29 | Cable Opening 1.059" (26.90mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial, Marine, Telecommunications |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 366,45000 Kč | 1 366,45 Kč |
| 10 | 1 161,54700 Kč | 11 615,47 Kč |
| 25 | 1 088,86560 Kč | 27 221,64 Kč |
| 50 | 1 036,93960 Kč | 51 846,98 Kč |
| 100 | 987,50790 Kč | 98 750,79 Kč |
| Unit Price without VAT: | 1 366,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 653,40450 Kč |







