



JL05-6A20-29S-R | |
|---|---|
DigiKey Part Number | 670-2013-ND |
Manufacturer | |
Manufacturer Product Number | JL05-6A20-29S-R |
Description | CONN PLUG FMALE 17POS SIL SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 (16 + PE) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut, Ground Lug |
Number of Positions 17 (16 + PE) | Current Rating (Amps) 13A |
Shell Size - Insert 20-29 | Cable Opening 1.059" (26.90mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial, Marine, Telecommunications |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 416,92000 Kč | 1 416,92 Kč |
| 10 | 1 204,38400 Kč | 12 043,84 Kč |
| 25 | 1 129,01680 Kč | 28 225,42 Kč |
| 50 | 1 075,18020 Kč | 53 759,01 Kč |
| 100 | 1 023,92370 Kč | 102 392,37 Kč |
| Unit Price without VAT: | 1 416,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 714,47320 Kč |



