
JL05-20EB1A-R | |
|---|---|
DigiKey Part Number | JL05-20EB1A-R-ND |
Manufacturer | |
Manufacturer Product Number | JL05-20EB1A-R |
Description | CONN BACKSH SZ20 BLK 1 1/8-18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 1/8-18 UNEF-2B 20 |
Datasheet | Datasheet |
Category | Thread Size 1 1/8-18 UNEF-2B |
Manufacturer JAE Electronics | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Zinc |
Part Status Active | Color Black |
Type Backshell | Includes 2 pcs - 1 Backshell, 1 Set Screw |
Cable Opening 1.102" (28.00mm) | For Use With/Related Products JL05 Series Connectors |
Diameter - Outside 1.417" (36.00mm) | Base Product Number |
Shell Size - Insert 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,48000 Kč | 377,48 Kč |
| 10 | 320,75800 Kč | 3 207,58 Kč |
| 25 | 300,66120 Kč | 7 516,53 Kč |
| 50 | 286,30840 Kč | 14 315,42 Kč |
| 100 | 272,65020 Kč | 27 265,02 Kč |
| 250 | 255,59332 Kč | 63 898,33 Kč |
| 500 | 243,40746 Kč | 121 703,73 Kč |
| Unit Price without VAT: | 377,48000 Kč |
|---|---|
| Unit Price with VAT: | 456,75080 Kč |













