
N/MS3106B18-11P | |
|---|---|
DigiKey Part Number | N/MS3106B18-11P-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3106B18-11P |
Description | CONN PLUG MALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Current Rating (Amps) 23A |
Shell Size - Insert 18-11 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 1 167,19286 Kč | 8 170,35 Kč |
| Unit Price without VAT: | 1 167,19286 Kč |
|---|---|
| Unit Price with VAT: | 1 412,30336 Kč |




