Black 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASZESZE26K254

DigiKey Part Number
455-4204-ND
Manufacturer
Manufacturer Product Number
ASZESZE26K254
Description
JUMPER SZE-002T-P0.3 X2 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 728
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,41300 Kč154,13 Kč
2514,43840 Kč360,96 Kč
5013,74940 Kč687,47 Kč
10013,09020 Kč1 309,02 Kč
25012,26956 Kč3 067,39 Kč
50011,68328 Kč5 841,64 Kč
1 00011,12516 Kč11 125,16 Kč
3 00010,29539 Kč30 886,17 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč
Alternate Length
JUMPER SZE-002T-P0.3 X2 2"
In-Stock: 915
Unit Price: 15,12000 Kč
JUMPER SZE-002T-P0.3 X2 6"
In-Stock: 590
Unit Price: 16,38000 Kč
JUMPER SZE-002T-P0.3 X2 12"
In-Stock: 1803
Unit Price: 18,69000 Kč
JUMPER SZE-002T-P0.3 X2 4"
In-Stock: 3700
Unit Price: 7,98000 Kč
JUMPER SZE-002T-P0.3 X2 8"
In-Stock: 2577
Unit Price: 17,43000 Kč