
ZER-09V-S | |
|---|---|
DigiKey Part Number | 455-2418-ND |
Manufacturer | |
Manufacturer Product Number | ZER-09V-S |
Description | CONN RCPT HSG 9POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,99000 Kč | 74,75 Kč |
| 50 | 2,84740 Kč | 142,37 Kč |
| 100 | 2,71080 Kč | 271,08 Kč |
| 250 | 2,54076 Kč | 635,19 Kč |
| 500 | 2,41896 Kč | 1 209,48 Kč |
| 2 000 | 2,19314 Kč | 4 386,28 Kč |
| 4 000 | 2,08836 Kč | 8 353,44 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

















